CSD19534Q5A
![Фото 1/4 CSD19534Q5A](https://static.chipdip.ru/lib/817/DOC014817345.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/147/DOC021147808.jpg)
![](https://static.chipdip.ru/lib/325/DOC028325844.jpg)
![](https://static.chipdip.ru/lib/214/DOC027214400.jpg)
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
132 руб.
от 100 шт. —
117.25 руб.
2 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги4
Описание
Электроэлемент
MOSFET, N-CHANNEL, 100V, 50A, VSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0126ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.
Технические параметры
Transistor Polarity | N Channel; Continuous Drain Current Id |
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 6 ns |
Forward Transconductance - Min: | 47 S |
Id - Continuous Drain Current: | 50 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | VSONP-8 |
Pd - Power Dissipation: | 63 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 17 nC |
Rds On - Drain-Source Resistance: | 15.1 mOhms |
Rise Time: | 14 ns |
Series: | CSD19534Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 20 ns |
Typical Turn-On Delay Time: | 9 ns |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2.4 V |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 50 A |
Maximum Drain Source Resistance | 1.51e+007 O |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Threshold Voltage | 2.4V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | VSONP |
Pin Count | 8 |
Series | NexFET |
Transistor Material | Si |
Automotive | No |
Configuration | Single Quad Drain Triple Source |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Material | Si |
Maximum Continuous Drain Current (A) | 50 |
Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 10 |
Maximum Diode Forward Voltage (V) | 1 |
Maximum Drain Source Resistance (mOhm) | 15.1@10V |
Maximum Drain Source Voltage (V) | 100 |
Maximum Gate Resistance (Ohm) | 2.2 |
Maximum Gate Source Leakage Current (nA) | 100 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 3.4 |
Maximum IDSS (uA) | 1 |
Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 |
Maximum Operating Temperature (°C) | 150 |
Maximum Positive Gate Source Voltage (V) | 20 |
Maximum Power Dissipation (mW) | 3200 |
Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.2 |
Maximum Pulsed Drain Current @ TC=25°C (A) | 137 |
Minimum Gate Threshold Voltage (V) | 2.4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Operating Junction Temperature (°C) | -55 to 150 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | NexFET |
Product Category | Power MOSFET |
Standard Package Name | SON |
Supplier Package | VSONP EP |
Typical Diode Forward Voltage (V) | 0.8 |
Typical Fall Time (ns) | 6 |
Typical Gate Charge @ 10V (nC) | 17 |
Typical Gate Charge @ Vgs (nC) | 17@10V |
Typical Gate Plateau Voltage (V) | 4.1 |
Typical Gate Threshold Voltage (V) | 2.8 |
Typical Gate to Drain Charge (nC) | 3.2 |
Typical Gate to Source Charge (nC) | 5.1 |
Typical Input Capacitance @ Vds (pF) | 1290@50V |
Typical Output Capacitance (pF) | 257 |
Typical Reverse Recovery Charge (nC) | 134 |
Typical Reverse Recovery Time (ns) | 53 |
Typical Reverse Transfer Capacitance @ Vds (pF) | 5.7@50V |
Typical Rise Time (ns) | 14 |
Typical Turn-Off Delay Time (ns) | 20 |
Typical Turn-On Delay Time (ns) | 9 |
Вес, г | 0.325 |
Техническая документация
Datasheet CSD19534Q5A
pdf, 398 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов