LMP90080QMH

LMP90080QMH
Изображения служат только для ознакомления,
см. техническую документацию
4 190 руб.
от 2 шт.3 980 руб.
1 шт. на сумму 4 190 руб.
Плати частями
от 1 049 руб. × 4 платежа
Номенклатурный номер: 8002947883
Бренд: Texas Instruments

Описание

Электроэлемент
LMP90080 28-PowerTSSOP (0.173 4.40mm Width) SPI ANALOG CIRCUIT analog front end circuit 2.7V~5.5V 214sps 150C 1.2mm

Технические параметры

Analog Supply Voltage 2.85 V to 5.5 V
Architecture Sigma-Delta
Brand Texas Instruments
Digital Supply Voltage 2.7 V to 5.5 V
Factory Pack Quantity 48
Features Continuous Background Calibration, Current Sources(iDACs), PGA
Input Type Differential
Interface Type Serial, SPI
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Inputs 7 Input
Number of Channels 7 Channel
Number of Converters 7 Converter
Operating Supply Voltage 2.85 V to 5.5 V
Package / Case HTSSOP-28
Packaging Tube
Power Consumption 1.2 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Resolution 16 bit
RoHS Details
Sampling Rate 214 S/s
Series LMP90080-Q1
Unit Weight 0.004233 oz
Analog Supply Voltage: 2.85 V to 5.5 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 48
Features: Excitation Current Sources(iDACs), PGA
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 7 Input
Number of Channels: 4 Channel/7 Channel
Number of Converters: 7 Converter
Operating Supply Voltage: 2.85 V to 5.5 V
Package / Case: HTSSOP-28
Packaging: Tube
Power Consumption: 1.2 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Qualification: AEC-Q100
Reference Type: External
Resolution: 16 bit
Sampling Rate: 214 S/s
Series: LMP90080-Q1
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем