NE5534AD
![Фото 1/4 NE5534AD](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
153 руб.
2 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: operational amplifier; 10MHz; Ch: 1; SO8; ±5?15VDC Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Монтаж | SMD |
Кол-во каналов | 1 |
Мин.напряжение питания, В | 5 |
Макс.напряжение питания, В | 15 |
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 100 dB |
Dual Supply Voltage | +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 3.5 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 10 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 1.5 uA |
In - Input Noise Current Density | 1.5 pA/sqrt Hz |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 4 mA |
Operating Supply Voltage | 10 V to 30 V, +/-5 V to+/-15 V |
Output Current per Channel | 38 mA |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | NE5534A |
Shutdown | No Shutdown |
SR - Slew Rate | 13 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 10 V |
Technology | Bipolar |
Unit Weight | 0.002561 oz |
Voltage Gain dB | 100 V/mV |
Vos - Input Offset Voltage | 4 mV |
Width | 3.91 mm |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Input Voltage Noise Density | 3.5nV/√Hz |
Typical Slew Rate | 13V/µs |
Typical Voltage Gain | 100 dB |
Amplifier Type: | Low Noise Operational Amplifiers |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 3.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Decompensated |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 1.5 uA |
In - Input Noise Current Density: | 1.5 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 5 V |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 5 V to 15 V |
Output Current per Channel: | 38 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | NE5534A |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 10 V |
Technology: | Bipolar |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем