CSD17575Q3
![CSD17575Q3](https://static.chipdip.ru/lib/147/DOC021147809.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 2 шт. —
310 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
30-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 3.2 mOhm 8-VSON-CLIP -55 to 150
Технические параметры
Brand | Texas Instruments |
Configuration | Single |
Factory Pack Quantity | 250 |
Fall Time | 3 ns |
Forward Transconductance - Min | 118 S |
Height | 1 mm |
Id - Continuous Drain Current | 60 A |
Length | 3.3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Package / Case | VSON-Clip-8 |
Packaging | Cut Tape |
Pd - Power Dissipation | 108 W |
Product Category | MOSFET |
Qg - Gate Charge | 23 nC |
Rds On - Drain-Source Resistance | 2.6 mOhm |
Rise Time | 10 ns |
RoHS | Details |
Series | CSD17575Q3 |
Technology | Si |
Tradename | NexFET |
Transistor Polarity | N-Channel |
Transistor Type | 1 N-Channel |
Typical Turn-Off Delay Time | 20 ns |
Typical Turn-On Delay Time | 4 ns |
Unit Weight | 0.000847 oz |
Vds - Drain-Source Breakdown Voltage | 30 V |
Vgs - Gate-Source Voltage | 20 V |
Vgs th - Gate-Source Threshold Voltage | 1.4 V |
Width | 3.3 mm |
Channel Mode | Enhancement |
Channel Type | N |
Maximum Continuous Drain Current | 3 A |
Maximum Drain Source Resistance | 2300000 Ω |
Maximum Drain Source Voltage | 30 V |
Maximum Gate Threshold Voltage | 1.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | VSONP |
Pin Count | 8 |
Transistor Material | Si |
Continuous Drain Current (Id) | 60A |
Drain Source On Resistance (RDS(on)@Vgs,Id) | 2.3mΩ@25A, 10V |
Drain Source Voltage (Vdss) | 30V |
Gate Threshold Voltage (Vgs(th)@Id) | 1.8V@250uA |
Input Capacitance (Ciss@Vds) | 4.42nF@15V |
Power Dissipation (Pd) | 2.8W;108W |
Total Gate Charge (Qg@Vgs) | 30nC@4.5V |
Type | 1PCSNChannel |
Техническая документация
Datasheet
pdf, 474 КБ