LP5907QMFX-3.0Q1

LP5907QMFX-3.0Q1
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.140 руб.
от 10 шт.115 руб.
от 100 шт.95.75 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948160
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable

Технические параметры

Brand Texas Instruments
Dropout Voltage 50 mV
Dropout Voltage - Max 250 mV
Factory Pack Quantity 3000
Input Voltage MAX 5.5 V
Input Voltage MIN 2.2 V
Line Regulation 0.02%/V
Load Regulation 0.001%/mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 12 uA
Operating Temperature Range -40 C to+125 C
Output Current 250 mA
Output Type Fixed
Output Voltage 3 V
Package / Case SOT-23-5
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 60 dB
Qualification AEC-Q100
RoHS Details
Series LP5907-Q1
Tolerance 3%/V
Type Ultra Low-Noise, Linear Regulator
Output Configuration positive
Quiescent Current 425uA
Voltage Dropout (Max) 250mV @ 250mA
MAX Output Current 250mA
Maximum Input Voltage 5.5V
Operating Temperature -40℃~+125℃
Output Polarity Positive electrode
Power Supply Rejection Ratio (PSRR) 90dB
standby current 25uA
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Dropout Voltage: 50 mV
Factory Pack Quantity: 3000
Line Regulation: 0.02%/V
Load Regulation: 0.001%/mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 uA
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 250 uA
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Noise, Linear Regulator
Вес, г 0.0063

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем