SN65HVD77DGK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 670 руб.
от 2 шт. —
1 540 руб.
от 5 шт. —
1 430 руб.
от 10 шт. —
1 371.25 руб.
1 шт.
на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
от 419 руб. × 4 платежа
Описание
Электроэлемент
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, No Enables 8-VSSOP -40 to 125
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 80 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Operating Supply Current | 1.1 mA |
Packaging | Tube |
Product Category | RS-485 Interface IC |
RoHS | Details |
Series | SN65HVD77 |
Category | Transceiver |
Data Rate | 400KBPS(kbps) |
Data Transmission Topology | Multipoint |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | NOT REQUIRED |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | 1 |
Operating Band Frequency | 3 TO 3000(MHz) |
Operating Frequency (Max) | 3000000(kHz) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | VSSOP |
Pin Count | 8 |
Product Depth (mm) | 3.1(mm) |
Product Height (mm) | 0.95(mm) |
Product Length (mm) | 3.1(mm) |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Package/Case: | VSSOP-8 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Series: | SN65HVD77 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 1938 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем