TPD2E2U06QDBZRQ1

Фото 1/3 TPD2E2U06QDBZRQ1
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 2 шт.700 руб.
от 5 шт.633 руб.
от 10 шт.595 руб.
Добавить в корзину 1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948173
Бренд: Texas Instruments

Описание

Электроэлемент
Automotive Dual 1.5-pF, 5.5-V, ±25-kV ESD protection diode for USB & High Speed Interfaces

Технические параметры

Brand Texas Instruments
Breakdown Voltage 6.5 V
Cd - Diode Capacitance 1.5 pF
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 75 W
Polarity Unidirectional
Product Category ESD Suppressors
RoHS Details
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 30 kV
Vesd - Voltage ESD Contact 25 kV
Working Voltage 5.5 V
Automotive Yes
Capacitance Value (pF) 1.9
Configuration Dual
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Clamping Voltage (V) 12.4(Typ)
Maximum Leakage Current (uA) 0.01
Maximum Operating Temperature (°C) 125
Maximum Working Voltage (V) 5.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 2
Part Status Active
PCB changed 3
Peak Pulse Power Dissipation (W) 75
Pin Count 3
PPAP Yes
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Automotive
Type Diode Array
Brand: Texas Instruments
Breakdown Voltage: 6.5 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 9.7 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Package / Case: SOT-23-3
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 75 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD2E2U06-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 25 kV
Working Voltage: 5.5 V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов