LMR14030SDDA
![Фото 1/4 LMR14030SDDA](https://static.chipdip.ru/lib/762/DOC016762061.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/857/DOC023857609.jpg)
![](https://static.chipdip.ru/lib/888/DOC024888773.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
122 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Ic Case:Hsoic; No. Of Pins:8Pins; Output Current:3.5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |Texas Instruments LMR14030SDDA
Технические параметры
Automotive | Yes |
Maximum Input Voltage - (V) | 40 |
Maximum Output Current - (A) | 3.5 |
Military | No |
Minimum Input Voltage - (V) | 4 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Adjustable |
Output Voltage - (V) | 0.8 to 28 |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | HSOP EP |
Switching Frequency - (kHz) | 200 to 2500 |
Switching Regulator | Yes |
Typical Switch Current - (A) | 5.5 |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 3.5A |
Maximum Output Voltage | 28 V |
Maximum Switching Frequency | 2.5 MHz |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 0.8 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Regulator Function | Step Down |
Width | 4mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Input Voltage, Max: | 40 V |
Input Voltage, Min: | 4 V |
Input Voltage: | 4 V to 40 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 40 uA |
Output Current: | 3.5 A |
Output Voltage: | 800 mV to 28 V |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Series: | LMR14030 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4 V |
Switching Frequency: | 2.2 MHz |
Topology: | Buck |
Tradename: | SIMPLE SWITCHER |
Type: | Step-Down Converter |
Вес, г | 0.685 |
Техническая документация
Datasheet LMR14030SDDA
pdf, 1385 КБ