TDC1000PW
![Фото 1/3 TDC1000PW](https://static.chipdip.ru/lib/655/DOC013655853.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/654/DOC024654724.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238765.jpg)
1 390 руб.
от 2 шт. —
1 260 руб.
от 5 шт. —
1 160 руб.
от 10 шт. —
1 111.25 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Плати частями
от 349 руб. × 4 платежа
от 349 руб. × 4 платежа
Посмотреть аналоги2
Описание
Электроэлемент
Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125
Технические параметры
Analog Front End Category | General Purpose |
Analog Front End Type | General Purpose |
Mounting | Surface Mount |
Number of Channels | 2 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 28 |
Power Supply Type | Analog/Digital |
Rad Hardened | No |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 28 |
PPAP | No |
Product Category | General Purpose |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5 |
Interface Type | SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Width | 4.5mm |
Analog Supply Voltage: | 3 V, 5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.8 V to 5.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Features: | Time of flight |
Input Type: | Single-Ended |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External |
Resolution: | 10 bit |
Sampling Rate: | 2 S/s |
Series: | TDC1000 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Ultrasound |
Вес, г | 4 |
Техническая документация
Документация
pdf, 2331 КБ
Чертеж
pdf, 56 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем