CSD22204W

CSD22204W
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 2 шт.190 руб.
от 10 шт.145 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948204
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET -8V, P channel NexFET power MOSFET, single WLP 1.5 mm x 1.5 mm, 9.9 mOhm, gate ESD protection 9-DSBGA

Технические параметры

Brand Texas Instruments
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 250
Fall Time 2.29 us
Forward Transconductance - Min 18 S
Height 0.62 mm
Id - Continuous Drain Current -5 A
Length 1.5 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case DSBGA-9
Packaging Cut Tape
Pd - Power Dissipation 1.7 W
Product Category MOSFET
Qg - Gate Charge 18.9 nC
Rds On - Drain-Source Resistance 14 mOhms
Rise Time 600 ns
RoHS Details
Series CSD22204W
Technology Si
Tradename NexFET
Transistor Polarity P-Channel
Transistor Type 1 P-Channel
Typical Turn-Off Delay Time 3.45 us
Typical Turn-On Delay Time 58 ns
Vds - Drain-Source Breakdown Voltage -8 V
Vgs - Gate-Source Voltage -6 V
Vgs th - Gate-Source Threshold Voltage -450 mV
Width 1.5 mm
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Id - Continuous Drain Current: 5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DSBGA-9
Pd - Power Dissipation: 1.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 24.6 nC
Rds On - Drain-Source Resistance: 14 mOhms
Series: CSD22204W
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Vds - Drain-Source Breakdown Voltage: 8 V
Vgs - Gate-Source Voltage: -6 V, +6 V
Vgs th - Gate-Source Threshold Voltage: 950 mV

Техническая документация

Документация
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов