ISO7341FCDW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 2 шт. —
1 230 руб.
от 5 шт. —
1 140 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
от 340 руб. × 4 платежа
Описание
Электроэлемент
Low-power, quad-channel, 3/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 25Mbps |
Inputs - Side 1/Side 2 | 3/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 58ns, 58ns |
Pulse Width Distortion (Max) | 4ns |
Rise / Fall Time (Typ) | 2.1ns, 1.7ns |
Standard Package | 40 |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Forward Channels: | 2 Channel |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 5 mA, 7.8 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 110 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 31 ns |
Reverse Channels: | 2 Channel |
Series: | ISO7341FC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 1.634 |
Техническая документация
Datasheet
pdf, 1312 КБ