ISO7321CD
![ISO7321CD](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
532 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги20
Описание
Электроэлемент
DIGITAL ISOLATOR, DUAL, 33NS, NSOIC-8; No. of Channels:2 Channel; Propagation Delay:33ns; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Op
Технические параметры
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Data Rate | 25Mbps |
Inputs - Side 1/Side 2 | 1/1 |
Isolated Power | No |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 57ns, 57ns |
Pulse Width Distortion (Max) | 4ns |
Rise / Fall Time (Typ) | 2.4ns, 2.1ns |
Series | - |
Supplier Device Package | 8-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 3000Vrms |
Voltage - Supply | 3V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Isolation Type: | Galvanic Isolation |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.7 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 33 ns |
Series: | ISO7321C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.578 |
Техническая документация
Datasheet
pdf, 1556 КБ