SN74AHC541DW
![Фото 1/3 SN74AHC541DW](https://static.chipdip.ru/lib/173/DOC012173604.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/766/DOC016766173.jpg)
![](https://static.chipdip.ru/lib/282/DOC025282613.jpg)
300 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OCTAL 8 BIT, BUS BUFFER; Logic Family / Base Number:74AHC541; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74541; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74541; Logic IC Base Number:74541; Logic IC Function:Octal (8 Bit) Bus Buffer / Driver Non Inverting with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -8 |
Maximum Low Level Output Current - (mA) | 8 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 8 |
Operating Temperature - (??C) | -40~125 |
Output Type | 3-State |
Packaging | Tube |
Pin Count | 20 |
Polarity | Non-Inverting |
Process Technology | CMOS |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | 74AHC541 -> |
Current - Output High, Low | 8mA, 8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74AHC -> |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 2V ~ 5.5V |
Базовый Номер / Семейство Логики | 74AHC541 |
Базовый Номер Микросхемы Логики | 74541 |
Количество Выводов | 20вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2В |
Семейство Логической Микросхемы | 74AHC |
Стиль Корпуса Микросхемы Логики | SOIC |
Тип Логического Устройства | Буфер, Неинвертирующий |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -8 mA |
Input Signal Type: | Single-Ended |
Logic Family: | AHC |
Logic Type: | CMOS |
Low Level Output Current: | 8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 40 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 10 ns, 7 ns |
Quiescent Current: | 4 uA |
Series: | SN74AHC541 |
Subcategory: | Logic ICs |
Supply Current - Max: | 4 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Input Type | Single Ended |
Logic Family | AHC |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 3.3 V |
Minimum Operating Supply Voltage | 2 V |
Number of Channels per Chip | 8 |
Package Type | SOIC |
Propagation Delay Test Condition | 50pF |
Вес, г | 1.089 |
Техническая документация
Datasheet
pdf, 1605 КБ
Документация
pdf, 1605 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем