SN74ALS74AN

Фото 1/2 SN74ALS74AN
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.101 руб.
от 100 шт.87.25 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8002948583
Бренд: Texas Instruments

Описание

Электроэлемент
IC, 74ALS TTL, 74ALS74, DIP14, 5V; Logic Family / Base Number:74ALS74; Flip-Flop Type:D; Propagation Delay:16ns; Frequency:34MHz; Output Current:8mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ALS; Logic IC Base Number:7474; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; IC Temperature Range:Commercial; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:0°C to +70°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Технические параметры

Automotive No
Maximum High Level Output Current - (mA) -0.4
Maximum Low Level Output Current - (mA) 8
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 4.5
Number of Element Inputs 1
Number of Element Outputs 1
Operating Temperature - (??C) 0~70
Packaging Tube
Pin Count 14
Polarity Inverting/Non-Inverting
Process Technology Bipolar
Standard Package Name DIP
Supplier Package PDIP
Triggering Type Positive-Edge
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
High Level Output Current: -400 uA
Input Type: TTL
Logic Family: ALS
Logic Type: D-Type Flip-Flop
Low Level Output Current: 8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 2
Number of Circuits: 2
Number of Input Lines: 4
Number of Output Lines: 2
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Output Type: TTL
Package / Case: PDIP-14
Packaging: Tube
Polarity: Inverting/Non-Inverting
Product Category: Flip Flops
Product Type: Flip Flops
Propagation Delay Time: 18 ns
Reset Type: Set, Reset
Series: SN74ALS74A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 1.732

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем