SN74HC240DW

Фото 1/2 SN74HC240DW
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.68 руб.
от 10 шт.49 руб.
от 100 шт.31.38 руб.
2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8002948666
Бренд: Texas Instruments

Описание

Электроэлемент
BUS DRIVER, HC/UH SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, CMOS, PDSO20 (Also Known As: SN74HC240DWR)

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function Buffer/Line Driver
Height 2.35 mm
High Level Output Current -7.8 mA
Input Signal Type Single-Ended
Length 12.8 mm
Logic Family HC
Logic Type CMOS
Low Level Output Current 7.8 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 8 Output
Operating Supply Current 80 uA
Operating Supply Voltage 5 V
Operating Temperature Range -40 C to+85 C
Output Type 3-State
Package / Case SOIC-20
Packaging Tube
Polarity Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
Quiescent Current 8 uA
RoHS Details
Series SN74HC240
Supply Current - Max 8 uA
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Technology CMOS
Width 7.52 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Buffer/Line Driver
High Level Output Current: -7.8 mA
Input Signal Type: Single-Ended
Logic Family: HC
Logic Type: CMOS
Low Level Output Current: 7.8 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 80 uA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V
Quiescent Current: 8 uA
Series: SN74HC240
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Technology: CMOS
Вес, г 1.15

Техническая документация

Документация
pdf, 1514 КБ
SN54HC240, SN74HC240
pdf, 2094 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем