SN74HCT245PW

Фото 1/7 SN74HCT245PW
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.87 руб.
от 10 шт.68 руб.
от 70 шт.50.40 руб.
Добавить в корзину 2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948737
Бренд: Texas Instruments

Описание

Электроэлемент
Описание IC: digital; bus transceiver; Ch: 8; SMD; TSSOP20; 4.5?5.5VDC; HCT Характеристики
Категория Микросхема
Тип логическая
Вид 3 состояния, шинный приемопередатчик, octal
Монтаж SMD
Кол-во каналов 8

Технические параметры

Additional Features Bus Transceiver
Bus Hold NO
Data Flow Direction BI-DIRECTIONAL
High Level Output Current -6(mA)
Input Logic Level TTL
Logic Family HCT
Logical Function Bus Transceiver
Low Level Output Current 6(mA)
Mounting Surface Mount
Number of Elements 1
Number of Channels 8
Number of Direction Control Inputs 1 LOW/HIGH
Number of Input Enables per Element 0
Number of Output Enables per Element 1 LOW
Number of Selection Inputs per Element 0
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 4.5(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Logic Level CMOS
Output Type 3-State
Package Type TSSOP
Packaging Tape and Reel
Pin Count 20
Polarity Non-Inverting
Propagation Delay Time 74(ns)
Quiescent Current 8(uA)
Rad Hardened No
Technology CMOS
Base Product Number 74HCT245 ->
Current - Output High, Low 6mA, 6mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Transceiver, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 8
Number of Elements 1
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74HCT ->
Supplier Device Package 20-TSSOP
Voltage - Supply 4.5V ~ 5.5V
Features 3-State Outputs
Number Of Circuits 1
Number Of Inputs/Bits Per Element 8
Operating Supply Voltage 4.5V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Tri-State Octal Bus
High Level Output Current: -6 mA
Input Level: TTL
Logic Family: HCT
Low Level Output Current: 6 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Level: CMOS
Output Type: 3-State
Package/Case: TSSOP-20
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Standard Transceivers
Propagation Delay Time: 25 ns
Series: SN74HCT245
Subcategory: Logic ICs
Supply Current - Max: 8 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1463 КБ
Datasheet
pdf, 2030 КБ
Datasheet SN*4HCT245
pdf, 523 КБ
Документация
pdf, 1577 КБ
Чертеж
pdf, 206 КБ
SN54HCT245, SN74HCT245
pdf, 1801 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем