SN74LV4052APW

Фото 1/2 SN74LV4052APW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.78 руб.
от 10 шт.59 руб.
от 100 шт.40.38 руб.
2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948814
Бренд: Texas Instruments

Описание

Электроэлемент
Описание IC: digital; demultiplexer,multiplexer; Ch: 4; SMD; TSSOP16; 74LV Характеристики
Категория Микросхема
Тип логическая
Вид аналоговая, демультиплексор/мультиплексор
Монтаж SMD
Кол-во каналов 4
Мин.напряжение питания, В 2
Макс.напряжение питания, В 5.5

Технические параметры

Analog Switch ON Resistance 180@2.3V(ohm)
Analog Switch Turn Off Time 28@2.5V(ns)
Analog Switch Turn On Time 28@2.5V(ns)
Chip Enable Signals Yes
Dual Supply Voltage (Max) Not Required(V)
Dual Supply Voltage (Min) Not Required(V)
Dual Supply Voltage (Typ) Not Required(V)
High Level Output Current 25(mA)
Input Signal Type SINGLE
Low Level Output Current 25(mA)
Maximum Propagation Delay Bus to Bus 6@5V/9@3.3V/12@2.5V
Mounting Surface Mount
Multiplexer Configuration Dual 4
Number of Channels 2
Number of Inputs 8
Number of Outputs 2
Operating Temp Range -40C to 85C
Operating Temperature Classification INDUSTRIALC
Output Signal Type SINGLE
Package Type TSSOP
Packaging Rail/Tube
Pin Count 16
Power Supply Requirement Single
Rad Hardened No
Single Supply Voltage (Max) 5.5(V)
Single Supply Voltage (Min) 2(V)
Single Supply Voltage (Typ) 3/5(V)
Switch Control Logic NOT REQUIRED
Switch Normal Position NOT REQUIRED
Type Analog Multiplexer
-3db Bandwidth 50MHz
Base Product Number 74LV4052 ->
Channel Capacitance (CS(off), CD(off)) 0.5pF, 13.1pF
Channel-to-Channel Matching (ΔRon) 700mOhm
Crosstalk -45dB @ 1MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 75Ohm
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Switch Circuit SP4T
Switch Time (Ton, Toff) (Max) 14ns, 14ns
Voltage - Supply, Single (V+) 2V ~ 5.5V
Bandwidth: 50 Mhz
Brand: Texas Instruments
Configuration: 2x4:1
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 18 ns
On Resistance - Max: 75 Ohms
On Time - Max: 18 ns
Operating Supply Voltage: 2 V to 5.5 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers/Demultiplexers
Propagation Delay Time: 16 ns
Series: SN74LV4052A
Subcategory: Switch ICs
Supply Current - Max: 20 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Вес, г 0.435

Техническая документация

Документация
pdf, 1382 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем