SN74LV541ADW
![Фото 1/2 SN74LV541ADW](https://static.chipdip.ru/lib/602/DOC007602374.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC025282613.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
100 руб.
от 25 шт. —
85.43 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube - Rail/Tube (Alt: SN74LV541ADW)
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Buffer/Line Driver |
Height | 2.35 mm |
High Level Output Current | -16 mA |
Input Signal Type | Single-Ended |
Length | 12.8 mm |
Logic Family | LV |
Logic Type | CMOS |
Low Level Output Current | 16 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Current | 20 uA |
Operating Supply Voltage | 2.5 V |
Operating Temperature Range | -40 C to+85 C |
Output Type | 3-State |
Package / Case | SOIC-20 |
Packaging | Tube |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 15.9 ns at 2.5 V, 10.5 ns at 3.3 V, 7 ns at 5 V |
Quiescent Current | 20 uA |
RoHS | Details |
Series | SN74LV541A |
Supply Current - Max | 20 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Unit Weight | 0.017662 oz |
Width | 7.52 mm |
Base Product Number | 74LV541 -> |
Current - Output High, Low | 16mA, 16mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 2V ~ 5.5V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Buffer/Line Driver |
High Level Output Current: | -16 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LV |
Logic Type: | CMOS |
Low Level Output Current: | 16 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 2.5 V |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 15.9 ns at 2.5 V, 10.5 ns at 3.3 V, 7 ns at 5 V |
Quiescent Current: | 20 uA |
Series: | SN74LV541A |
Subcategory: | Logic ICs |
Supply Current - Max: | 20 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Вес, г | 0.4 |
Техническая документация
Документация
pdf, 2098 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем