SN74LVC16245ADL

Фото 1/2 SN74LVC16245ADL
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 2 шт.360 руб.
от 5 шт.288 руб.
от 10 шт.262.08 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948834
Бренд: Texas Instruments

Описание

Электроэлемент
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Function This 16-bit(dual-octal)noninverting bus transceiver is designed for 1.65-V to 3.6-V VCC operation
Height 2.59 mm
High Level Output Current -24 mA
Input Level TTL/CMOS
Length 15.88 mm
Logic Family LVC
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 16
Number of Circuits 2
Operating Supply Voltage 1.65 V to 3.6 V
Operating Temperature Range -40 C to+125 C
Output Level LVTTL
Output Type 3-State
Package / Case SSOP-48
Packaging Tube
Polarity Non-Inverting
Product Standard Transceiver
Product Category Bus Transceivers
Propagation Delay Time 4 ns
RoHS Details
Series SN74LVC16245A
Supply Current - Max 20 uA
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.65 V
Technology CMOS
Unit Weight 0.021175 oz
Width 7.49 mm
Brand: Texas Instruments
Factory Pack Quantity: 25
Function: This 16-bit(dual-octal)noninverting bus transceiver is designed for 1.65-V to 3.6-V VCC operation
High Level Output Current: -24 mA
Input Level: TTL/CMOS
Logic Family: LVC
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 16
Number of Circuits: 2
Output Level: LVTTL
Output Type: 3-State
Package/Case: SSOP-48
Packaging: Tube
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Standard Transceivers
Propagation Delay Time: 4 ns
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Technology: CMOS
Вес, г 0.61

Техническая документация

Datasheet
pdf, 1057 КБ
Datasheet
pdf, 588 КБ
Чертеж
pdf, 48 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем