SN74LVC245APW

SN74LVC245APW
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.79 руб.
от 10 шт.60 руб.
Добавить в корзину 2 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948838
Бренд: Texas Instruments

Описание

Электроэлемент
IC, 74LVC, SMD, 74LVC245, TSSOP20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVC245; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic I

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
High Level Output Current -24 mA
Input Level TTL/CMOS
Logic Family LVC
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Operating Temperature Range -40 C to+125 C
Output Level LVTTL
Output Type 3-State
Package / Case TSSOP-20
Packaging Reel
Product Standard Transceiver
Product Category Bus Transceivers
Propagation Delay Time 6.5 ns
RoHS Details
Series SN74LVC245A
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Unit Weight 0.002751 oz
Absolute Propagation Delay Time (ns) 17
Automotive No
Bus Hold No
Data Flow Direction Bi-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Function Bus Transceiver
Maximum High Level Output Current (mA) -24
Maximum Low Level Output Current (mA) 24
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Maximum Propagation Delay Time @ Maximum CL (ns) 7.1@2.7V|6.1@3.3V
Maximum Quiescent Current (uA) 1
Minimum Operating Supply Voltage (V) 1.65
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 8
Number of Direction Control Inputs 1 Low/High
Number of Elements per Chip 1
Number of Input Enables per Element 0
Number of Output Enables per Element 1 Low
Number of Selection Inputs per Element 0
Part Status Active
PCB changed 20
Pin Count 20
Polarity Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Commercial
Tolerant I/Os (V) 5
Вес, г 0.077

Техническая документация

Документация
pdf, 2264 КБ
Datasheet SN74LVC245A
pdf, 1627 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем