LM324NE3

Фото 1/2 LM324NE3
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.100 руб.
от 10 шт.79 руб.
от 25 шт.64.01 руб.
2 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948848
Бренд: Texas Instruments

Описание

Электроэлемент
IC, OP AMP, GP, 1.2MHZ, QUAD, 14DIP; No. of Amplifiers:4 Amplifier; Bandwidth:1.2MHz; Slew Rate:0.5V/Вµs; Supply Voltage Range:3V to 32V, В± 1.5V to В± 16V; Amplifier Case Style:DIP; No. of Pins:14Pins; Operating Temperatur

Технические параметры

Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 65 dB to 80 dB
en - Input Voltage Noise Density 35 nV/sqrt Hz
Factory Pack Quantity 25
GBP - Gain Bandwidth Product 1.2 MHz
Ib - Input Bias Current 250 nA
Input Type Rail-to-Rail
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Dual Supply Voltage +/-1.5 V
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 4 Channel
Operating Supply Current 175 uA
Operating Supply Voltage 3 V to 32 V
Output Current per Channel 30 mA
Package / Case PDIP-14
Packaging Tube
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
RoHS Details
Series LM324
Shutdown No Shutdown
SR - Slew Rate 0.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 32 V
Supply Voltage - Min 3 V
Unit Weight 0.032734 oz
Vcm - Common Mode Voltage 3 V to 32 V
Vos - Input Offset Voltage 7 mV
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
en - Input Voltage Noise Density: 35 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Standard Amps
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 250 nA
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-1.5 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Operating Supply Current: 1.4 mA
Operating Supply Voltage: 3 V to 32 V
Output Current per Channel: 20 mA
Package/Case: PDIP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM324
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 3 V to 32 V
Vos - Input Offset Voltage: 7 mV
Amplifier Type Quad
Mounting Type Through Hole
Number of Channels per Chip 4
Package Type PDIP
Pin Count 14
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Input
Typical Gain Bandwidth Product 1.2MHz
Typical Single Supply Voltage 32 V
Вес, г 0.27

Техническая документация

Datasheet
pdf, 2020 КБ
Datasheet
pdf, 3062 КБ
Документация
pdf, 1808 КБ
Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем