SN74LVT16245BDL
![SN74LVT16245BDL](https://static.chipdip.ru/lib/117/DOC030117384.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 180 руб.
от 5 шт. —
1 090 руб.
от 10 шт. —
1 032.50 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Электроэлемент
LOGIC, BUS TRANSCVR 16BIT, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVT16245; Logic Case Style:SSOP; No. of Pins:48Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:7416245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7416245; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Function | Bus Transceiver |
Height | 2.59 mm |
High Level Output Current | -32 mA |
Input Level | LVTTL |
Length | 15.88 mm |
Logic Family | LVT |
Low Level Output Current | 64 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 16 |
Number of Circuits | 2 |
Operating Supply Voltage | 3.3 V |
Operating Temperature Range | -40 C to+85 C |
Output Level | LVTTL |
Output Type | 3-State |
Package / Case | SSOP-48 |
Packaging | Tube |
Polarity | Non-Inverting |
Product | Standard Transceiver |
Product Category | Bus Transceivers |
Propagation Delay Time | 3.3 ns |
RoHS | Details |
Series | SN74LVT16245B |
Supply Current - Max | 5 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Technology | BiCMOS |
Unit Weight | 0.021175 oz |
Width | 7.49 mm |
Base Product Number | 74LVT16245 -> |
Current - Output High, Low | 32mA, 64mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Transceiver, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 48-SSOP |
Voltage - Supply | 2.7V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Bus Transceiver |
High Level Output Current: | -32 mA |
Input Level: | LVTTL |
Logic Family: | LVT |
Low Level Output Current: | 64 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 |
Number of Circuits: | 2 |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -40 C to+85 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package/Case: | SSOP-48 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceivers |
Propagation Delay Time: | 3.3 ns |
Series: | SN74LVT16245B |
Subcategory: | Logic ICs |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Вес, г | 0.6003 |
Техническая документация
Документация
pdf, 975 КБ
Чертеж
pdf, 48 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем