SN74LVTH240DW

SN74LVTH240DW
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.320 руб.
от 5 шт.253 руб.
от 10 шт.228.06 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002948860
Бренд: Texas Instruments

Описание

Электроэлемент
8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs

Технические параметры

Base Part Number 74LVTH240
Current - Output High, Low 32mA, 64mA
Logic Type Buffer, Inverting
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -40В°C ~ 85В°C(TA)
Output Type Push-Pull
Package / Case 20-SOIC(0.295", 7.50mm Width)
Packaging Tube
Part Status Active
Series 74LVTH
Standard Package 25
Supplier Device Package 20-SOIC
Voltage - Supply 2.7 V ~ 3.6 V
Base Product Number 74LVTH240 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Function: Buffer/Line Driver
High Level Output Current: -32 mA
Input Signal Type: Single-Ended
Logic Family: LVT
Logic Type: Octal Buffer and Driver
Low Level Output Current: 64 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Operating Supply Current: 5 uA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Package / Case: SOIC-20
Packaging: Tube
Polarity: Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns at 3.3 V
Quiescent Current: 5 mA
Series: SN74LVTH240
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Technology: BiCMOS
Вес, г 0.66

Техническая документация

Datasheet
pdf, 1482 КБ
Документация
pdf, 1444 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем