SN74LVTH245ADW
![Фото 1/2 SN74LVTH245ADW](https://static.chipdip.ru/lib/602/DOC007602374.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC025282613.jpg)
360 руб.
1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, TRANSCEIVER, BUS, SMD; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVT245; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic IC Family:74LVT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74245; Input Level:2V; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver with 3-State Output; Logic Type:Bus Transceiver; No. of Channels:8Channels; Operating Temperature Range:-40°C to +85°C; Output Current:64mA; Output Current Max:64mA; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | YES |
Data Flow Direction | BI-DIRECTIONAL |
High Level Output Current | -32(mA) |
Input Logic Level | LVTTL |
Logic Family | LVT |
Logical Function | Bus Transceiver |
Low Level Output Current | 64(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Direction Control Inputs | 1 LOW/HIGH |
Number of Input Enables per Element | 0 |
Number of Output Enables per Element | 1 LOW |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Logic Level | LVTTL |
Output Type | 3-State |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 7.1(ns) |
Quiescent Current | 5000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Tolerant I/Os | 5 |
Base Product Number | 74LVTH245 -> |
Current - Output High, Low | 32mA, 64mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Transceiver, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 8 |
Number of Elements | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74LVTH -> |
Supplier Device Package | 20-SOIC |
Voltage - Supply | 2.7V ~ 3.6V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Octal bus transceivers |
High Level Output Current: | -32 mA |
Input Level: | TTL/CMOS |
Logic Family: | LVT |
Low Level Output Current: | 64 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Circuits: | 8 |
Operating Supply Voltage: | 3.3 V |
Operating Temperature Range: | -40 C to+85 C |
Output Level: | LVTTL |
Output Type: | 3-State |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Standard Transceiver |
Propagation Delay Time: | 3.5 ns |
Series: | SN74LVTH245A |
Subcategory: | Logic ICs |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Technology: | BiCMOS |
Вес, г | 0.91 |
Техническая документация
Документация
pdf, 2163 КБ
Документация
pdf, 2197 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем