TLV274IPW
![TLV274IPW](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 руб.
от 2 шт. —
400 руб.
от 5 шт. —
326 руб.
от 10 шт. —
299.88 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
Op Amp, 3Mhz, 2.4V/Us, Tssop-14; No. Of; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV274IPWR
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.00006@5V |
Maximum Input Offset Current - (uA) | 0.00006@5V |
Maximum Input Offset Voltage - (mV) | 5@5V |
Maximum Power Dissipation - (mW) | 374 |
Maximum Supply Current - (mA) | 2.64@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 14 |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Gain Bandwidth Product - (MHz) | 3 |
Typical Slew Rate - (V/us) | 2.4@5V |
Amplifier Type: | Low Power Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 39 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
GBP - Gain Bandwidth Product: | 3 MHz |
Ib - Input Bias Current: | 60 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-8 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 625 uA |
Operating Supply Voltage: | 2.7 V to 16 V, +/-1.35 V to+/-8 V |
Output Current per Channel: | 13 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 374 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | TLV274 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 16 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.35 V |
Voltage Gain dB: | 110 dB |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 0.51 |
Техническая документация
Документация
pdf, 1908 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем