ISO7320CQDQ1

ISO7320CQDQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 2 шт.1 190 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8002949132
Бренд: Texas Instruments

Описание

Электроэлемент
Digital Isolators Automotive, low-power, dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Compliance AEC-Q100
Data Rate 25 Mb/s
Factory Pack Quantity 75
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 6 kV
Manufacturer Texas Instruments
Maximum Fall Time 2.6 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 3.1 ns
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 2 Channel
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 56 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 37 ns
Pulse Width Distortion 4 ns
Qualification AEC-Q100
RoHS Details
Series ISO7320-Q1
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type Robust EMC and Low Power Digital Isolator
Unit Weight 0.019048 oz
Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 75
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 2.6 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.1 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.9 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 56 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Pulse Width Distortion: 4 ns
Qualification: AEC-Q100
Series: ISO7320-Q1
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Robust EMC, Low Power

Техническая документация

Документация
pdf, 1255 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»