TLV5637ID
![TLV5637ID](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 660 руб.
Добавить в корзину 1 шт.
на сумму 3 660 руб.
Плати частями
от 915 руб. × 4 платежа
от 915 руб. × 4 платежа
Описание
Электроэлемент
TLV5637 10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time
Технические параметры
Architecture | Resistor-String |
Brand | Texas Instruments |
Factory Pack Quantity | 75 |
Gain Error | 0.6%FSR |
Height | 1.58 mm |
Interface Type | Serial, 3-Wire, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Power Consumption | 4.2 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 10 bit |
RoHS | Details |
Series | TLV5637 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.002677 oz |
Base Product Number | TLV5637 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.4, В±0.1 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Settling Time | 5.5Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | 0.6%FSR |
INL - Integral Nonlinearity: | +/-0.4 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Type: | Voltage |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Consumption: | 4.2 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 10 bit |
Sampling Rate: | 278 kS/s |
Series: | TLV5637 |
Settling Time: | 2.8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.08 |
Техническая документация
Документация
pdf, 930 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем