TPS2045AD

TPS2045AD
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 2 шт.360 руб.
от 5 шт.285 руб.
от 10 шт.260.82 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949182
Бренд: Texas Instruments

Описание

Электроэлемент
0.25A loading, 0.5A ILIMIT, 2.7-5.5V, 80m? USB power switch, active-low 8-SOIC 0 to 125

Технические параметры

Input Voltage Range 2.7 to 5.5(V)
Mounting Surface Mount
Number of Switches 1
Operating Temp Range 0C to 85C
Operating Temperature Classification Commercial
Package Type SOIC
Packaging Tape and Reel
Pin Count 8
Rad Hardened No
Short Circuit Current Limit 0.5(A)
USB Power Switch Type USB POWER SWITCH
Base Product Number TPS2045 ->
Current - Output (Max) 250mA
ECCN EAR99
Fault Protection Current Limiting (Fixed), Over Temperature, UVLO
Features Status Flag
HTSUS 8542.39.0001
Input Type Non-Inverting
Interface On/Off
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Outputs 1
Operating Temperature 0В°C ~ 125В°C (TJ)
Output Configuration High Side
Output Type N-Channel
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
Ratio - Input:Output 1:1
Rds On (Typ) 80mOhm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Switch Type General Purpose
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Brand: Texas Instruments
Current Limit: 500 mA
Development Kit: TPS2045AEVM-290
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 ms
On Resistance - Max: 100 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 250 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2045A
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch
Вес, г 0.0726

Техническая документация

Документация
pdf, 1440 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем