UCC27321DGN

UCC27321DGN
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8002949297
Бренд: Texas Instruments

Описание

Электроэлемент
MOSFET DRIVER, LOW-SIDE, HVSSOP-8; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:MSOP; No. of Pins:8Pins; Input Delay:25ns; Output Delay:35ns; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:27321; Device Type:Low Side; IC Generic Number:27321; Input Voltage Max:6V; Input Voltage Min:-5V; Logic Function Number:27321; Module Configuration:Low Side; Operating Temperature Range:-40°C to +105°C; Output Voltage:150mV; Power Supply IC Type:MOSFET Driver; Supply Voltage Range:4V to 15V; Termination Type:Surface Mount Device

Технические параметры

Brand Texas Instruments
Configuration Inverting
Factory Pack Quantity 80
Fall Time 20 ns
Logic Type CMOS, TTL
Manufacturer Texas Instruments
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1
Operating Supply Current 650 uA
Operating Supply Voltage 4 V to 15 V
Operating Temperature Range -40 C to+105 C
Output Current 9 A
Package / Case HVSSOP-8
Packaging Tube
Pd - Power Dissipation 3000 mW
Product Category Gate Drivers
Rise Time 35 ns
RoHS Details
Series UCC27321
Supply Voltage - Max 15 V
Supply Voltage - Min 4 V
Type Low Side
Unit Weight 0.000861 oz
Brand: Texas Instruments
Factory Pack Quantity: 80
Fall Time: 20 ns
Features: Enable Pin
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Operating Supply Voltage: 4 V to 15 V
Output Current: 9 A
Package/Case: MSOP-PowerPad-8
Packaging: Tube
Pd - Power Dissipation: 3 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 20 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4 V
Technology: Si
Type: Low-Side
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1987 КБ
Документация
pdf, 2056 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем