UCC21520DW

UCC21520DW
Изображения служат только для ознакомления,
см. техническую документацию
560 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949413
Бренд: Texas Instruments

Описание

Электроэлемент
IGBT/MOSFET DRIVER, H-BRIDGE, 6A, SOIC16; Driver Configuration:Half Bridge; Peak Output Current:6A; Supply Voltage Min:6.5V; Supply Voltage Max:25V; Driver Case Style:SOIC; No. of Pins:16Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:UCC21520 Series; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Automotive Yes
High and Low Sides Dependency Synchronous
Input Logic Compatibility CMOSITTL
Maximum Fall Time - (ns) 12
Maximum Operating Supply Voltage - (V) 18
Maximum Power Dissipation - (mW) 1050
Maximum Rise Time - (ns) 16
Military No
Minimum Operating Supply Voltage - (V) 3
Number of Drivers 2
Operating Temperature - (??C) -40~125
Packaging Tube
Peak Output Current - (A) 6(Typ)
Pin Count 16
Standard Package Name SOP
Supplier Package SOIC
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 6 A
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC21520
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Вес, г 0.9

Техническая документация

Документация
pdf, 2445 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем