UCC21521CDW

UCC21521CDW
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 2 шт.1 240 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8002949484
Бренд: Texas Instruments

Описание

Электроэлемент
Galvanically Isolated Gate Drivers 4-A/6-A, 5.7-kVRMS dual-channel isolated gate driver with 8-V UVLO, dual input, enable pin 16-SOIC -40 to 125

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Development Kit UCC21521CEVM-286
Factory Pack Quantity 2000
Fall Time 7 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 3 mA
Output Current 4 A, 6 A
Output Voltage 14.7 V to 25 V
Package / Case SOIC-16
Packaging Reel
Pd - Power Dissipation 1.05 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Rise Time 6 ns
RoHS Details
Series UCC21521
Shutdown No Shutdown
Supply Voltage - Max 18 V
Supply Voltage - Min 3 V
Type Isolated Dual Channel Gate Driver
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 40
Fall Time: 7 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 25 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC21521
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Вес, г 0.7454

Техническая документация

Datasheet
pdf, 1628 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем