MSP430FR5994IZVW

MSP430FR5994IZVW
Изображения служат только для ознакомления,
см. техническую документацию
3 070 руб.
от 2 шт.2 850 руб.
Добавить в корзину 1 шт. на сумму 3 070 руб.
Плати частями
от 769 руб. × 4 платежа
Номенклатурный номер: 8002949510
Бренд: Texas Instruments

Описание

Электроэлемент
16-bit Microcontrollers - MCU 16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 87-NFBGA -40 to 85

Технические параметры

ADC Resolution 12 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 8 kB
Data RAM Type SRAM
Factory Pack Quantity 119
Interface Type I2C, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 22 Channel
Number of I/Os 68 I/O
Number of Timers/Counters 6x16 bit
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case NFBGA-87
Packaging Tray
Processor Series MSP430FR599x
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 256 KB
Program Memory Type FRAM
RoHS Details
Series MSP430FR5994
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Watchdog Timers Watchdog Timer
ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: 250
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 22 Channel
Number of I/Os: 68 I/O
Package / Case: NFBGA-87
Packaging: Tray
Processor Series: MSP430FR599x
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 256 kB
Program Memory Type: FRAM
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: No Watchdog Timer
Вес, г 44.1

Техническая документация

Datasheet
pdf, 4952 КБ
Документация
pdf, 5376 КБ
Чертеж
pdf, 40 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем