INA302A1IPW

INA302A1IPW
Изображения служат только для ознакомления,
см. техническую документацию
1 040 руб.
от 2 шт.920 руб.
от 5 шт.830 руб.
от 10 шт.788.75 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8002949559
Бренд: Texas Instruments

Описание

Электроэлемент
Current Sense Amplifiers 36V, bi-directional, 550kHz, 4V/ us, high-precision current sense amplifier w/ dual comparators 14-TSSOP -40 to 125

Технические параметры

Amplifier Type Precision Current Sense Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 100 dB
Development Kit INA302EVM
en - Input Voltage Noise Density 30 nV/sqrt Hz
Factory Pack Quantity 90
Gain Error 0.02%
Gain V/V 20 V/V
GBP - Gain Bandwidth Product 550 kHz
Ib - Input Bias Current 115 uA
Ios - Input Offset Current 0.01 uA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 850 uA
Output Current per Channel 80 uA
Package / Case TSSOP-14
Packaging Tube
Product Current Sense Amplifiers
Product Category Current Sense Amplifiers
Series INA302
SR - Slew Rate 4 V/us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Topology Zero Drift
Vcm - Common Mode Voltage 0 V to 36 V
Vos - Input Offset Voltage 15 uV
Amplifier Type: Precision Current Sense Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 120 dB
Development Kit: INA302EVM
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 90
Features: Alert Function, Bi-directional, Low-side Capable
Gain Error: 0.02%
Gain V/V: 20 V/V
GBP - Gain Bandwidth Product: 550 kHz
Ib - Input Bias Current: 115 uA
Ios - Input Offset Current: 10 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 850 uA
Output Current per Channel: 80 uA
Package / Case: TSSOP-14
Packaging: Tube
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Product: Current Sense Amplifiers
Series: INA302
SR - Slew Rate: 4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Topology: Zero-Drift
Vcm - Common Mode Voltage: 12 V
Vos - Input Offset Voltage: 15 uV
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем