SN65HVD1781AQDRQ1
![Фото 1/2 SN65HVD1781AQDRQ1](https://static.chipdip.ru/lib/820/DOC006820566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
1 890 руб.
от 2 шт. —
1 790 руб.
1 шт.
на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
от 474 руб. × 4 платежа
Описание
Электроэлемент
RS-485 Interface IC Automotive, Fault-Protected RS-485 Transceivers With 3.3-V to 5-V Operation 8-SOIC -40 to 125
Технические параметры
Automotive | Yes |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3.15 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Differential |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Duplex: | Half Duplex |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Current: | 8 mA, 60 mA |
Output Type: | Differential |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 400 mW |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 200 ns |
Qualification: | AEC-Q100 |
Series: | SN65HVD1781A-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | Transceiver |
Data Rate | 1Mbps |
Data Transmission Topology | Multipoint |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-485 |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3.15 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
PPAP | Yes |
Supplier Temperature Grade | Automotive |
Transmitter Communication Type | RS-485 |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.0932 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем