MSP430FR2100IPW16

MSP430FR2100IPW16
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.250 руб.
от 10 шт.216 руб.
от 100 шт.191.25 руб.
2 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949593
Бренд: Texas Instruments

Описание

Электроэлемент
MCU, 16BIT, MSP430, 16MHZ, TSSOP-16; Product Range:MSP430 Family MSP430FRxx Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:1KB; RAM Memory Size:512Byte; No. of Pins:16Pins; MCU Case Style:TSSOP; No. of I/O's:12I/O's; Embedded Interface Type:SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430FRxx; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Технические параметры

ADC Resolution 10 bit
Brand Texas Instruments
Core MSP430
Data Bus Width 16 bit
Data RAM Size 512 B
Data RAM Type SRAM
Factory Pack Quantity 90
Interface Type IrDA, SPI, UART
Manufacturer Texas Instruments
Maximum Clock Frequency 16 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8 Channel
Number of I/Os 12 I/O
Number of Timers/Counters 1 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TSSOP-16
Packaging Tube
Product MCU
Product Category 16-bit Microcontrollers-MCU
Program Memory Size 1 KB
Program Memory Type FRAM
RoHS Details
Series MSP430FR2100
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Tradename MSP430
Unit Weight 0.006102 oz
Watchdog Timers No Watchdog
ADC Resolution: 10 bit
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: IrDA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 12 I/O
Number of Timers/Counters: 1 Timer
Package / Case: TSSOP-16
Packaging: Tube
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 1 kB
Program Memory Type: FRAM
Series: MSP430FR2100
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Вес, г 0.35

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем