UCC5390ECD

UCC5390ECD
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 2 шт.720 руб.
от 5 шт.637 руб.
от 10 шт.596.25 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949598
Бренд: Texas Instruments

Описание

Электроэлемент
UCC5390 10A/10A Single-Channel Isolated Gate Driver for Bipolar Supply (E) or With Split Output (S)

Технические параметры

Brand Texas Instruments
Configuration Non-Inverting
Factory Pack Quantity 75
Fall Time 10 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Outputs 1 Output
Operating Supply Current 1.67 mA
Operating Temperature Range -40 C to+125 C
Output Current 10 A
Output Voltage 13.2 V to 33 V
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 1.14 W
Product IGBT, MOSFET Gate Drivers
Product Category Gate Drivers
Propagation Delay - Max 100 ns
Rise Time 10 ns
Series UCC5390
Shutdown No Shutdown
Supply Voltage - Max 15 V
Supply Voltage - Min 3 V
Type Isolated
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 75
Fall Time: 10 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 1.67 mA
Output Current: 10 A
Output Voltage: 13.2 V to 33 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1.14 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 100 ns
Rise Time: 10 ns
Series: UCC5390
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3 V
Technology: Si
Вес, г 0.1772

Техническая документация

Datasheet
pdf, 2154 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем