INA240A1D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
от 2 шт. —
580 руб.
от 5 шт. —
498 руб.
от 10 шт. —
463.75 руб.
1 шт.
на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Описание IC: instrumentation amplifier; Ch: 1; 2.7?5.5V; SO8; 20V/V; tube Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.025(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 120(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Settling Time | 9.6(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 2(V/us) |
Voltage Gain in dB | 26.02(dB) |
3 dB Bandwidth: | 400 kHz |
Accuracy: | 0.02% |
Amplifier Type: | Low-Side/High-Side Current Sense Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 132 dB |
Development Kit: | INA240EVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 225 |
Gain Error: | 0.05% |
Gain V/V: | 20 V/V |
GBP - Gain Bandwidth Product: | 100 kHz |
Ib - Input Bias Current: | 90 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.4 mA |
Output Type: | Voltage |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Series: | INA240 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Topology: | Zero-Drift |
Vcm - Common Mode Voltage: | -4 V to+80 V |
Vos - Input Offset Voltage: | 5 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1780 КБ