ISO7420D
![Фото 1/4 ISO7420D](https://static.chipdip.ru/lib/174/DOC007174839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
940 руб.
от 2 шт. —
810 руб.
от 5 шт. —
733 руб.
от 10 шт. —
688.75 руб.
Добавить в корзину 1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS - ISO7420D - DIGITAL ISOLATOR, 12NS, SOIC-8
Технические параметры
Brand | Texas Instruments |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 75 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Current | 400 uA |
Operating Supply Voltage | 3.3 V to 5 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 390 mW |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 9 ns |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ISO7420 |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.019048 oz |
Maximum Data Rate | 1Mbps |
Maximum Input Current | 10 μA |
Mounting Type | Surface Mount |
Number of Pins | 8 |
Package Type | SOIC |
Rise Time | 1ns |
Width | 367mm |
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.4 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 390 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 9 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7420 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | General Purpose |
Вес, г | 0.25 |
Техническая документация
Datasheet ISO7420D
pdf, 1389 КБ