LM321LVIDBVR
![Фото 1/2 LM321LVIDBVR](https://static.chipdip.ru/lib/907/DOC012907484.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
200 руб.
от 2 шт. —
99 руб.
от 5 шт. —
48 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Operational Amplifiers - Op Amps 1-Channel industry standard low voltage operational amplifier 5-SOT-23 -40 to 125
Технические параметры
Common Mode Rejection Ratio | 63(dB) |
Dual Supply Voltage (Max) | ±2.75(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000005(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 5(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 1.5(V/us) |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 125(dB) |
Amplifier Type | Low Voltage Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 92 dB |
Development Kit | OPAMPEVM |
En - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 3000 |
Features | Cost Optimized, EMI Hardened, Standard Amps |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 15 pA |
Ios - Input Offset Current | 5 pA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Operating Supply Current | 90 uA |
Output Current Per Channel | 40 mA |
Output Type | Rail-to-Rail |
Package / Case | SOT-23-5 |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
Product Type | Op Amps-Operational Amplifiers |
PSRR - Power Supply Rejection Ratio | 100 dB |
Series | LM321LV |
Shutdown | No Shutdown |
SR - Slew Rate | 1.5 V/us |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Technology | CMOS |
THD Plus Noise | 0.005% |
Vos - Input Offset Voltage | 3 mV |
Amplifier Type: | Low Voltage Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 92 dB |
Development Kit: | OPAMPEVM |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Features: | Cost Optimized, EMI Hardened, Standard Amps |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 15 pA |
Ios - Input Offset Current: | 5 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 90 uA |
Output Current per Channel: | 40 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-5 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | LM321LV |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
THD plus Noise: | 0.005% |
Vos - Input Offset Voltage: | 3 mV |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем