INA821ID

INA821ID
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 2 шт.1 060 руб.
от 10 шт.983 руб.
1 шт. на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
Номенклатурный номер: 8002949780
Бренд: Texas Instruments

Описание

Электроэлемент
Instrumentation Amplifiers High bandwidth (4.7MHz), low noise (7nV/ Hz), precision (35 V), low-power, instrumentation amp 8-SOIC -40 to 125

Технические параметры

Common Mode Rejection Ratio 92(dB)
Dual Supply Voltage (Max) '±18(V)
Dual Supply Voltage (Min) '±2.25(V)
Input Offset Voltage 0.035(mV)
Mounting Surface Mount
Number of Channels 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC
Packaging Rail/Tube
Pin Count 8
Power Supply Rejection Ratio 110(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 4.5(V)
Single Supply Voltage (Typ) 5/9/12/15/18/24/28(V)
Voltage Gain dB 80(dB)
3 dB Bandwidth: 4.7 MHz
Amplifier Type: Precision
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Factory Pack Quantity: 75
Gain Error: 0.05%
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 4.7 MHz
Ib - Input Bias Current: 2 nA
In - Input Noise Current Density: 130 fA/sqrt Hz
Ios - Input Offset Current: 2 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 uA
Output Current per Channel: 20 mA
Package/Case: SOIC-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 35 uV
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1922 КБ
Datasheet INA821ID
pdf, 2358 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем