LM358BAIDR

LM358BAIDR
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.77 руб.
от 10 шт.66 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002949856
Бренд: Texas Instruments

Описание

Электроэлемент
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85

Технические параметры

Common Mode Rejection Ratio 93.98(TYP)(dB)
Dual Supply Voltage (Max) '±18(V)
Dual Supply Voltage (Min) '±1.5(V)
Input Offset Voltage 3@36V(mV)
Maximum Input Offset Current 0.004@36V
Mounting Surface Mount
Number of Elements 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Package Type SOIC
Packaging Tape and Reel
Pin Count 8
Power Supply Rejection Ratio 113.98(dB)
Power Supply Requirement Single/Dual
Rad Hardened No
Settling Time 4(us)
Shut Down Feature No
Single Supply Voltage (Max) 36(V)
Single Supply Voltage (Min) 3(V)
Single Supply Voltage (Typ) 5/9/12/15/18/24(V)
Slew Rate 0.5@36V(V/us)
Technology Bipolar
Unity Gain Bandwidth Product 1.2
Voltage Gain in dB 102.92(dB)
Manufacturer Texas Instruments
Package / Case SOIC-8
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 94 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain V/V: 140 V/mV
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 35 nA
Ios - Input Offset Current: 4 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 300 uA
Output Current per Channel: 20 mA
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Series: LM358BA
Shutdown: No Shutdown
SR - Slew Rate: 500 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3 V
THD plus Noise: 0.001%
Vos - Input Offset Voltage: 3 mV
Вес, г 0.18

Техническая документация

Документация
pdf, 3303 КБ
Datasheet LMx58, LM2904
pdf, 4185 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем