SN65LVDS047PW
![Фото 1/4 SN65LVDS047PW](https://static.chipdip.ru/lib/547/DOC013547626.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/795/DOC016795723.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795748.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
590 руб.
от 2 шт. —
480 руб.
от 5 шт. —
419 руб.
от 10 шт. —
395 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Категория продукта
Texas Instruments SN65LVDS047PW, LVDS Transmitter Quad LVTTL LVDS, 3 → 3.6 V, 16-Pin, TSSOP
Технические параметры
Brand | Texas Instruments |
Data Rate | 400 Mb/s |
Factory Pack Quantity | 90 |
Input Type | LVTTL |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Drivers | 4 Driver |
Operating Supply Current | 26 mA |
Operating Supply Voltage | 3.3 V |
Output Type | LVDS |
Package / Case | TSSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 774 mW |
Product Category | LVDS Interface IC |
Propagation Delay Time | 1.8 ns |
RoHS | Details |
Series | SN65LVDS047 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 3 V |
Type | Driver |
Unit Weight | 0.002222 oz |
IC Type | Transmitter IC |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | TSSOP |
Pin Count | 16 |
Transmission Data Rate | 400Mbps |
Width | 4.4mm |
Brand: | Texas Instruments |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Input Type: | LVTTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Operating Supply Current: | 26 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | LVDS |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 774 mW |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 1.8 ns |
Series: | SN65LVDS047 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Driver |
Automotive | No |
ECCN (US) | EAR99 |
Function | Driver |
Input Signal Type | CMOS|TTL|LVTTL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.45 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 2.8 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Receivers | 0 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.188 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем