ADC124S101CIMM
![Фото 1/3 ADC124S101CIMM](https://static.chipdip.ru/lib/292/DOC005292942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/063/DOC014063160.jpg)
![](https://static.chipdip.ru/lib/238/DOC025238271.jpg)
1 310 руб.
от 2 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
от 329 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS ADC124S101CIMM/NOPBANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 1MSPS, MSOP-10
Технические параметры
Automotive | No |
Digital Interface Type | Serial(4-Wire, SPI, QSPI, Microwire) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | -1.2/1.6LSB |
Maximum Single Supply Voltage - (V) | 5.25 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 4 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 10 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 1Msps |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | -1 LSB to+1.6 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain Error: | 1.5 LSB |
INL - Integral Nonlinearity: | -1.2 LSB, +1.6 LSB |
Input Type: | Differential |
Input Voltage: | 5.25 V |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | MSOP-10 |
Power Consumption: | 4.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Supply |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | ADC124S101 |
SINAD - Signal to Noise and Distortion Ratio: | 72 dB |
SNR - Signal to Noise Ratio: | 72.4 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V, 5 V |
Supply Voltage - Min: | 3.3 V, 5 V |
Type: | S/H ADC |
Architecture | SAR |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
Full Scale Error | ±1.5LSB |
Input Voltage | 5.25V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current | 2.5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Part Status | Active |
PCB changed | 10 |
PPAP | No |
Process Technology | CMOS |
Resolution | 12bit |
Sample and Hold | Yes |
Signal to Noise Ratio | 72.4dB(Typ) |
Single-Ended Input | Yes |
Supplier Temperature Grade | Industrial |
Техническая документация
Datasheet
pdf, 1165 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем