DCP020515DP

Фото 1/3 DCP020515DP
Изображения служат только для ознакомления,
см. техническую документацию
5 250 руб.
от 2 шт.5 010 руб.
от 5 шт.4 800 руб.
1 шт. на сумму 5 250 руб.
Плати частями
от 1 314 руб. × 4 платежа
Номенклатурный номер: 8002949919
Бренд: Texas Instruments

Описание

Электроэлемент
IC, ISOLATED DC/DC CONVERTER, PDIP-7; DC / DC Converter Type:-; Input Voltage Min:4.5V; Input Voltage Max:5.5V; No. of Outputs:2 Output; DC / DC Converter IC Case:DIP; No. of Pins:14Pins; Output Current:66mA; Output Voltage Min:14.25V; Output Voltage Max:15.75V; Switching Frequency:800kHz; Topology:Push-Pull; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Max:15.75V; Adjustable Output Voltage Min:14.25V; Base Number:20515; Frequency:800kHz; Logic Function Number:020515; No. of Outputs:2Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.066A; Output Type:Adjustable; Output Voltage:15V; Output Voltage Nom.:15V; Power Supply IC Type:DC / DC Converter; Primary Input Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Unregulated

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 25
Input Voltage 4.5 V to 5.5 V
Isolation Voltage 1 kV
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 66 mA
Output Current-Channel 2 60 mA
Output Power 2 W
Output Voltage-Channel 1 15.75 V
Output Voltage-Channel 2 -14.25 V to-15.75 V
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCP020515D
Line Regulation 15%
Load Regulation 11%
Maximum Output Current 66mA
Maximum Switching Frequency 400 KHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 66.5 mA
Output Current-Channel 2: 66.5 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package / Case: PDIP-7
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCP020515D
Subcategory: DC-DC Converter
Вес, г 1.87

Техническая документация

Документация
pdf, 1204 КБ