LMP7704MT
![Фото 1/3 LMP7704MT](https://static.chipdip.ru/lib/437/DOC013437190.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/773/DOC021773244.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088813.jpg)
1 460 руб.
от 2 шт. —
1 330 руб.
от 5 шт. —
1 230 руб.
от 10 шт. —
1 170 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Описание
Электроэлемент
LMP7704MTX /NOPB
Технические параметры
Common Mode Rejection Ratio | 86(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 0.22(mV) |
Maximum Input Offset Current | 0.00000004(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 1(V/us) |
Supply Current | 3.7@5V(mA) |
Technology | CMOS |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 2.5 |
Voltage Gain in dB | 130(dB) |
Amplifier Type | Precision |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Input Voltage Noise Density | 9nV/√Hz |
Typical Single Supply Voltage | 3 → 9 V |
Typical Slew Rate | 1V/µs |
Typical Voltage Gain | 130 dB |
Width | 4.4mm |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 130 dB |
en - Input Voltage Noise Density: | 9 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 188 |
GBP - Gain Bandwidth Product: | 2.5 MHz |
Ib - Input Bias Current: | 0.2 pA |
In - Input Noise Current Density: | 0.001 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2.9 mA |
Operating Supply Voltage: | 3 V, 5 V, 9 V |
Output Current per Channel: | 86 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | LMP7704 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.1 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Voltage Gain dB: | 130 dB |
Vos - Input Offset Voltage: | 37 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Input Bias Current (uA) | 0.000001@5V |
Maximum Input Offset Current (uA) | 0.00000004(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.22@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Current (mA) | 3.7@5V |
Minimum CMRR (dB) | 86 |
Minimum CMRR Range (dB) | 85 to 90 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 86 |
Minimum Single Supply Voltage (V) | 2.7 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Typical Gain Bandwidth Product (MHz) | 2.5 |
Typical Input Noise Voltage Density (nV/rtHz) | 9@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@5V |
Typical Output Current (mA) | 40@5V |
Typical Slew Rate (V/us) | 1@5V |
Typical Voltage Gain (dB) | 130 |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Документация
pdf, 1747 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем