TPS54310PWP

TPS54310PWP
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 2 шт.510 руб.
1 шт. на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950163
Бренд: Texas Instruments

Описание

Электроэлемент
BUCK PWM REG, FET 3A, SMD, 54310; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:20Pins; Output Current:3A; Output Voltage Min:900mV; Output Voltage Max:3.3V; Switching Frequency:700kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Accuracy %:1%; Adjustable Output Voltage Max:3.3V; Adjustable Output Voltage Min:0.9V; Base Number:54310; Frequency:700kHz; Logic Function Number:54310; On Resistance Rds(on):85mohm; Operating Frequency:700kHz; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +125°C; Output Voltage:10V; Power Supply IC Type:Step-down convertor; Primary Input Voltage:6V; Supply Voltage Min:3V; Switch Output Current Isw Max:4A; Termination Type:Surface Mount Device; Voltage Regulator Type:Synchronous Buck

Технические параметры

Brand Texas Instruments
Development Kit TPS54310EVM
Factory Pack Quantity 2000
Input Voltage 3 V to 6 V
Input Voltage MAX 6 V
Input Voltage MIN 3 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 6.2 mA
Operating Temperature Range -40 C to+125 C
Output Current 3 A
Output Voltage Adj
Package / Case HTSSOP-20
Packaging Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
RoHS Details
Series TPS54310
Switching Frequency 700 kHz
Topology Buck
Type DC/DC Converter
Brand: Texas Instruments
Development Kit: TPS54310EVM
Factory Pack Quantity: Factory Pack Quantity: 210
Input Voltage, Max: 6 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 6 V
Load Regulation: 0.03%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 6.2 mA
Output Current: 3 A
Output Voltage: Adjustable
Package / Case: HTSSOP-20
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1 mA
Series: TPS54310
Subcategory: PMIC-Power Management ICs
Switching Frequency: 700 kHz
Topology: Buck
Tradename: SWIFT
Type: DC/DC Converter
Вес, г 0.25

Техническая документация

Datasheet
pdf, 1352 КБ
Документация
pdf, 1315 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем