DAC084S085CIMM
![DAC084S085CIMM](https://static.chipdip.ru/lib/238/DOC025238272.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 000 руб.
от 2 шт. —
880 руб.
от 5 шт. —
790 руб.
от 10 шт. —
751.25 руб.
1 шт.
на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
от 250 руб. × 4 платежа
Описание
Электроэлемент
Digital to Analog Converters - DAC 8-Bit Micro Power QUAD Digital-to-Analog Converter with Rail-to-Rail Output 10-VSSOP -40 to 105
Технические параметры
Architecture | Resistor-String |
Brand | Texas Instruments |
DNL - Differential Nonlinearity | 0.18 LSB |
Factory Pack Quantity | 3500 |
Features | Rail-to-Rail Voltage Output |
Gain Error | -0.2%FSR |
INL - Integral Nonlinearity | 0.5 LSB |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Number of Converters | 4 Converter |
Operating Supply Current | 500 uA |
Output Type | Voltage Buffered |
Package / Case | VSSOP-10 |
Packaging | Reel |
Pd - Power Dissipation | 2.5 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Reference Type | External |
Reference Voltage | 1 V to 5.5 V |
Resolution | 8 bit |
RoHS | Details |
Series | DAC084S085 |
Settling Time | 3 us |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | Precision DAC |
Unit Weight | 0.000836 oz |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.04 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Cost Optimized, Low Power, Small Size |
Gain Error: | 1%FSR |
INL - Integral Nonlinearity: | +/-0.14 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Pd - Power Dissipation: | 1.1 mW |
Power Consumption: | 1.1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 2.5 MS/s |
Series: | DAC084S085 |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.129 |
Техническая документация
Документация
pdf, 1537 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем