LM2936HVMA-5.0
![Фото 1/3 LM2936HVMA-5.0](https://static.chipdip.ru/lib/613/DOC030613895.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/588/DOC038588972.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
1 610 руб.
1 шт.
на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
от 404 руб. × 4 платежа
Описание
Электроэлемент
LDO, FIXED, 5V, 0.05A, SOIC-8; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:60V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50mA; Dropout Voltage Vdo:200mV; LDO Regulator Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:5V 50mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy %:3%; Base Number:2936; Microprocessor Support IC Type:Voltage Regulator; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Operating Voltage Tolerance +:3%; Output Current Max:0.05A; Output Voltage Nom.:5V; Primary Input Voltage:14V; Supply Voltage Max:48V; Supply Voltage Min:5.5V; Termination Type:Surface Mount Device; Voltage Regulator Type:Positive Fixed LDO
Технические параметры
RoHS Compliant | Yes |
Base Product Number | LM2936 -> |
Current - Output | 50mA |
Current - Quiescent (Iq) | 9ВµA |
Current - Supply (Max) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit |
PSRR | 60dB (120Hz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Voltage - Input (Max) | 60V |
Voltage - Output (Min/Fixed) | 5V |
Voltage Dropout (Max) | 0.12V @ 50mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.1 V at 100 uA, 0.4 V at 50 mA |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 380 |
Ib - Input Bias Current: | 9 uA |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 4 V |
Line Regulation: | 30 mV |
Load Regulation: | 30 mV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 15 uA |
Operating Temperature Range: | -4 |
Output Current: | 50 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 15 uA |
Series: | LM2936 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy | ±2% |
Line Regulation | 30 mV |
Load Regulation | 30 mV |
Maximum Input Voltage | 60 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 50mA |
Minimum Input Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Number of Outputs | 1 |
Output Voltage | 5 V |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Positive |
Regulator Type | Low Dropout Voltage |
Width | 3.9mm |
Case | SO8 |
Input voltage | 5.5…60V |
Kind of package | tube |
Kind of voltage regulator | fixed, LDO |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 1 |
Output current | 50mA |
Type of integrated circuit | voltage regulator |
Voltage drop | 0.2V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем