LM2936MP-3.3

Фото 1/2 LM2936MP-3.3
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 2 шт.550 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8002950294
Бренд: Texas Instruments

Описание

Электроэлемент
LDO Voltage Regulators 50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 4-SOT-223 -40 to 125

Технические параметры

Brand Texas Instruments
Dropout Voltage 0.05 V at 100 uA, 0.2 V at 50 mA
Dropout Voltage - Max 0.1 V at 100 uA, 0.4 V at 50 mA
Factory Pack Quantity 2000
Ib - Input Bias Current 15 uA
Input Voltage MAX 40 V
Input Voltage MIN 4 V
Line Regulation 30 mV
Load Regulation 30 mV
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current 0.05 A
Output Type Fixed
Output Voltage 3.3 V
Package / Case SOT-223-4
Packaging Reel
Polarity Positive
Product Category LDO Voltage Regulators
Quiescent Current 20 uA
RoHS Details
Series LM2936
Unit Weight 0.006632 oz
Voltage Regulation Accuracy +/-2%
Accuracy ±2%
Maximum Input Voltage 40 V
Maximum Output Current 50mA
Minimum Input Voltage 4 V
Mounting Type Surface Mount
Package Type SOT-223
Pin Count 3+Tab
Regulator Type Low Dropout Voltage
Width 3.56mm
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Dropout Voltage: 200 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 15 uA
Input Voltage, Max: 40 V
Input Voltage, Min: 4 V
Line Regulation: 30 mV
Load Regulation: 30 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 15 uA
Operating Temperature Range: -4
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-223-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 20 uA
Series: LM2936
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 2%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем