LM34DZ

LM34DZ
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
Добавить в корзину 1 шт. на сумму 1 000 руб.
Плати частями
от 250 руб. × 4 платежа
Номенклатурный номер: 8002950313
Бренд: Texas Instruments

Описание

Электроэлемент
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100

Технические параметры

Accuracy +/-4 F
Brand Texas Instruments
Configuration Local
Factory Pack Quantity 1800
Gain 10 mV/F
Manufacturer Texas Instruments
Maximum Operating Temperature +149 C
Minimum Operating Temperature -46 C
Mounting Style Through Hole
Output Current 10 mA
Output Type Analog
Package / Case TO-92-3
Packaging Bulk
Product Sensor
Product Category Board Mount Temperature Sensors
RoHS Details
Series LM34
Shutdown No Shutdown
Supply Voltage - Max 30 VDC
Supply Voltage - Min 5 VDC
Accuracy: +/-0.556 C
Brand: Texas Instruments
Configuration: Remote
Factory Pack Quantity: 1800
Gain: 10 mV/F
Manufacturer: Texas Instruments
Maximum Operating Temperature: +149 C
Minimum Operating Temperature: -46 C
Mounting Style: Through Hole
Output Current: 10 mA
Output Type: Analog
Package/Case: TO-92-3
Packaging: Bulk
Product Category: Board Mount Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Product: Temperature Sensors
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Type: Analog Output Temperature Sensor
Вес, г 0.268

Техническая документация

Datasheet
pdf, 965 КБ
Документация
pdf, 1363 КБ
Чертеж
pdf, 193 КБ